Neutrik NA4LJX technical specifications.
| Color | Green, Blue, Grey, Black |
| Current Rating | 30A |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 2.04589oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA4LJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
