Neutrik NA4MP-M-X technical specifications.
| Gender | Male |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 5 |
| Weight | 2.04589oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA4MP-M-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.