Neutrik NA5FF technical specifications.
| Gender | Female |
| Number of Positions | 5 |
| Package Quantity | 10 |
| Series | XX |
| Weight | 1.86952oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA5FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.