Neutrik NA5MM technical specifications.
| Gender | Male |
| Number of Positions | 5 |
| Package Quantity | 10 |
| Series | XX |
| Weight | 1.587328oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA5MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
