Sealed, panel-mount power connector featuring a straight, 3-contact female receptacle design. Rated for 250V and 20A, it offers 5000 mating cycles with gold and silver plated tin contacts. Constructed from UL94 V-0 rated polyamide, this IP65 compliant connector operates between -30°C and 80°C, accepting wire gauges up to 12AWG.
Neutrik NAC3FPX technical specifications.
| Body Material | Polyamide |
| Color | Black, Yellow |
| Contact Gender | Female |
| Contact Material | Tin |
| Contact Plating | Gold, Silver |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 5000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Primary Type | Sealed |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRUE1 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 12mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAC3FPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.