Neutrik NAC3FPX-ST technical specifications.
| Color | Yellow, Black |
| Contact Plating | Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | TRUE1 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAC3FPX-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.