Neutrik NAC3FX-W technical specifications.
| Body Material | PA |
| Color | Black, Yellow |
| Contact Material | Bronze |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Primary Type | Sealed |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRUE1 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 12mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAC3FX-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
