
The powerCON 3-Pin Male Power Connector is a high-current connector rated for 20A and 250V AC. It features a brass contact with silver plating and a nylon body with a black color. The connector has a straight orientation and is rated for operation between -30°C and 80°C. It meets the IP20 rating for protection against solid objects and is compliant with UL94 HB for flammability.
Neutrik NAC3MM technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 20A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP20 |
| Series | powerCON |
| Shell Material | Plastic |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAC3MM to view detailed technical specifications.
No datasheet is available for this part.