
The powerCON 3-Contact Male Connector is a 3-contact circular connector with a current rating of 20A and a voltage rating of 250V. It features a silver-plated contact and a polyamide shell. The connector is rated for operation between -30°C and 80°C and meets IP20 ratings. It is available in a package quantity of 10 and is part of the powerCON series from Neutrik.
Neutrik NAC3MM-1 technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 20A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | powerCON |
| Shell Material | Polyamide |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 2.328081oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NAC3MM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.