
3-pole, straight panel mount power connector with female contacts. Features a 20A current rating and 250V AC/DC voltage rating. Constructed with a plastic shell and bronze contacts with gold plating. Operates within a temperature range of -30°C to 80°C and is rated IP20. Termination is Faston, suitable for 14AWG wire.
Neutrik NAC3MPA technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 20A |
| Diameter | 23.6mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| Series | powerCON |
| Shell Material | Plastic |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAC3MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
