3-pole, male, panel-mount power connector with straight orientation and Faston termination. Features a 20A current rating, 250V AC voltage rating, and gold/silver plated bronze/brass pin contacts. Constructed with a blue/black nylon body and plastic shell, rated IP20, and operates between -30°C and 80°C. UL and VDE approved, RoHS compliant, and suitable for wire gauges up to 14AWG.
Neutrik NAC3MPA-1 technical specifications.
| Approvals | UL, VDE |
| Body Material | Nylon |
| Color | Blue, Black |
| Contact Current Rating | 20A |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Silver |
| Contact Type | Pin |
| Current Rating | 20A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Plating | Polyamide |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | powerCON |
| Shell Material | Plastic |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.405651oz |
| Wire/Cable Diameter | 15mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAC3MPA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.