Neutrik NAC3MPA-1-WOT technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 20A |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Series | powerCON |
| Shell Material | Plastic |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAC3MPA-1-WOT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
