Neutrik NAC3MPA-POS technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 20A |
| Series | powerCON |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAC3MPA-POS to view detailed technical specifications.
No datasheet is available for this part.