Neutrik NAC3MPB technical specifications.
| Body Material | Nylon |
| Color | Blue, Black, Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Current Rating | 20A |
| Diameter | 23.6mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Mounting Style | STRAIGHT |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Series | powerCON |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 15mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAC3MPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.