Neutrik NAC3MX technical specifications.
| Body Material | Polyamide |
| Color | Black, Yellow |
| Contact Gender | Male |
| Contact Plating | Gold, Silver |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Primary Type | Sealed |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | TRUE1 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 12mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAC3MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.