
3-pole, straight, panel mount mains power connector with a receptacle gender. Features a 20A current rating and 250VAC voltage rating, constructed with a polyamide body and tin contacts plated with gold and silver. Designed for solder termination, this sealed connector offers IP65 protection and operates within a temperature range of -30°C to 80°C. UL94 V-0 flammability rating ensures safety, and it accommodates wire/cable up to 12AWG.
Neutrik NAC3PX technical specifications.
| Body Material | Polyamide |
| Color | Black, Yellow |
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Gold, Silver |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Primary Type | Sealed |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRUE1 |
| Shell Material | Plastic |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 12mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAC3PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
