Neutrik NADB15MF-B technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Mount | Through Hole |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NADB15MF-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.