Neutrik NADITBNC-F technical specifications.
| Gender | Female |
| Mount | Chassis Mount |
| Number of Contacts | 3 |
| Orientation | Straight |
| Voltage Rating | 5V |
| Weight | 3.174657oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NADITBNC-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
