Neutrik NADITBNC-FX technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 3 |
| Operating Frequency | 0.1 to 6 MHz |
| Orientation | Vertical |
| Termination | Solder |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NADITBNC-FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.