Neutrik NADITBNC-M technical specifications.
| Gender | Male |
| Mount | Chassis Mount |
| Number of Contacts | 3 |
| Orientation | Straight |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 3.068835oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NADITBNC-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
