Neutrik NADITBNC-MX technical specifications.
| Color | Black |
| Gender | Female to Male |
| Impedance | 75R |
| Mount | Cable |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Termination | Crimp |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NADITBNC-MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.