Neutrik NAHDMI-W technical specifications.
| Body Material | Brass |
| Color | Black, Silver |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 100 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NAHDMI |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAHDMI-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
