Neutrik NAHDMI-W-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 19 |
| Package Quantity | 100 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NAHDMI |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAHDMI-W-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
