Neutrik NAUSB-W-POS technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Mounting Style | PLUG |
| Series | NAUSB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NAUSB-W-POS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
