Neutrik NBB75FA technical specifications.
| Color | Silver |
| Frequency | 4.5GHz |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | NBB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NBB75FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.