
IP40 rated female XLR connector with 3 signal and 1 ground position. Features gold-plated bronze contacts, a metal body, and a horizontal, through-hole mounting orientation. Rated for 6A current and 50V voltage, with a mechanical life of 1000 mating cycles and an operating temperature range of -30°C to 80°C. This connector is constructed with plastic housing and is UL94 HB flammability rated.
Neutrik NC3FAAH2-0 technical specifications.
| Body Diameter | 25mm |
| Body Material | Metal |
| Color | Black, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Material | Plastic |
| Mating Cycles | 1000 |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Board |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | A |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FAAH2-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
