3-pin female XLR connector with vertical, through-hole board mount orientation. Features gold-plated bronze and brass contacts, a metal body with black plastic housing, and a 6A current rating. Designed for 1000 mating cycles and operates between -30°C and 80°C.
Neutrik NC3FAAV-0 technical specifications.
| Body Diameter | 25mm |
| Body Material | Metal |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Material | Plastic |
| Mating Cycles | 1000 |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Board |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | A |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Weight | 0.239863oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FAAV-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.