Neutrik NC3FAH2-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 6A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FAH2-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
