Neutrik NC3FBH2-D technical specifications.
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Bronze |
| Current Rating | 6A |
| Gender | Female |
| Length | 25.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Ratings | IP40 |
| Series | B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FBH2-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.