Neutrik NC3FBH2-E technical specifications.
| Contact Material | Bronze |
| Current Rating | 6A |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 400 |
| RoHS Compliant | No |
| Series | B |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC3FBH2-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.