Neutrik NC3FBY-D technical specifications.
| Color | Silver |
| Contact Gender | Female |
| Gender | Female |
| Ratings | IP40 |
| Series | B |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FBY-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.