Neutrik NC3FD-H-B technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 6A |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 20 |
| Ratings | IP40 |
| Series | D |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FD-H-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
