Neutrik NC3FD-L technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Female |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Plating | Nickel |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FD-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
