
Neutrik NC3FD-L-1-HE technical specifications.
| Color | Silver |
| Contact Gender | Female |
| Current Rating | 16A |
| Gender | Female |
| Mount | Panel |
| Ratings | IP40 |
| Series | DL |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FD-L-1-HE to view detailed technical specifications.
No datasheet is available for this part.
