Neutrik NC3FD-L-BAG-O technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FD-L-BAG-O to view detailed technical specifications.
No datasheet is available for this part.