Neutrik NC3FD-LX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.100195oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FD-LX to view detailed technical specifications.
No datasheet is available for this part.