
3-pin female XLR power connector with straight, through-hole mounting. Features silver-plated bronze contacts with gold plating, a nickel-plated metal body, and a 6A current rating. Operates within a -30°C to 80°C temperature range and has a 50V DC voltage rating. This IP40 rated connector is designed for solder termination.
Neutrik NC3FD-V technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Gender | Female |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 6A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | D |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FD-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
