Neutrik NC3FDLBAG-0-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FDLBAG-0-1 to view detailed technical specifications.
No datasheet is available for this part.