Neutrik NC3FM-C technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel, Silver |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 2.292808oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
