
3-pole female audio/RCA connector with straight, panel-mount orientation and solder lug terminals. Features a durable metal body and housing, silver-colored with silver-plated bronze contacts. Rated for 16A current and 50V DC, operating between -30°C and 80°C, with an IP40 ingress protection rating. RoHS compliant and UL94 HB flammability rated.
Neutrik NC3FP-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 29.4mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 27mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.846575oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
