Neutrik NC3FP-1-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Length | 27mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FP-1-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
