Neutrik NC3FP-BAG-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 27 |
| Product Depth (mm) | 29.4 |
| Product Height (mm) | 36.7 |
| Type | XLR Connector |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 50V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | S5539 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Neutrik NC3FP-BAG-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.