Neutrik NC3FRC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 16A |
| Diameter | 15.8mm |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Series | RX |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.