Neutrik NC3FRC-B technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Series | RX |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FRC-B to view detailed technical specifications.
No datasheet is available for this part.