
3-pole, right-angle female power connector with gold-plated bronze contacts rated for 16A and 50V. Features a durable black metal body and housing, suitable for cable mounting. Operates within a temperature range of -30°C to 80°C and offers IP40 protection. RoHS compliant with UL94 HB flammability rating.
Neutrik NC3FRX-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.834246oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FRX-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
