Neutrik NC3FX-1-BAG technical specifications.
| Color | Black, Silver |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.185205oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FX-1-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.