
Three-pole female power connector with solder termination, featuring a durable metal body and housing. Offers a 16A current rating and 50V voltage rating, with gold-plated bronze contacts for reliable conductivity. Operates within a -30°C to 80°C temperature range, with nylon insulation and a UL94 HB flammability rating. Nickel plating enhances durability, suitable for cable mounting with a vertical orientation.
Neutrik NC3FXCC technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver, Black |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.266335oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FXCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
