
Three-position, female XLR connector for cable mounting. Features silver-plated bronze contacts and a nickel-plated metal body for durability. Rated for 16A current and 50V, with a straight, solder termination. Operates within a -30°C to 80°C temperature range and offers IP40 protection.
Neutrik NC3FXX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Diameter | 20.4mm |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 72mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.269863oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FXX to view detailed technical specifications.
No datasheet is available for this part.
