Neutrik NC3FXX-B-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Female |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.269863oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FXX-B-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
