Neutrik NC3FXY technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FXY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.